Entrelec 1SNK505150R0000 ZS4 Series Green/Yellow, 4mm², Screw Termination, ATEX

RS Stock No.: 666-3086Brand: EntrelecManufacturers Part No.: 1SNK505150R0000
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Green/Yellow

Series

ZS4

Termination Method

Screw

Cable CSA

4mm²

Current Rating

480A

Pitch

5.2mm

Hazardous Area Certification

ATEX

Country of Origin

France

Product details

Earth Terminals

Snap-in rapid installation and removal for 4 to 16mm²
Screw rail connection for higher rated 35 to 95mm²
Available in 4mm² to 95mm² sizes
4mm, 6mm ,10mm, 16mm and 35mm sold in packs of 5
70mm and 95mm sizes sold individually

SNK Series Screw Clamp Din Rail Terminal Blocks

A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on ’top hat’ format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Entrelec 1SNK505150R0000 ZS4 Series Green/Yellow, 4mm², Screw Termination, ATEX

P.O.A.

Entrelec 1SNK505150R0000 ZS4 Series Green/Yellow, 4mm², Screw Termination, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Colour

Green/Yellow

Series

ZS4

Termination Method

Screw

Cable CSA

4mm²

Current Rating

480A

Pitch

5.2mm

Hazardous Area Certification

ATEX

Country of Origin

France

Product details

Earth Terminals

Snap-in rapid installation and removal for 4 to 16mm²
Screw rail connection for higher rated 35 to 95mm²
Available in 4mm² to 95mm² sizes
4mm, 6mm ,10mm, 16mm and 35mm sold in packs of 5
70mm and 95mm sizes sold individually

SNK Series Screw Clamp Din Rail Terminal Blocks

A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on ’top hat’ format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.

You may be interested in