Technical documents
Specifications
Brand
EntrelecColour
Orange
Number of Levels
Double
Series
ZS4-D2
Termination Method
Screw
Cable CSA
4mm²
Voltage Rating
800 V ac
Current Rating
29A
Pitch
5.2mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+40°C
Hazardous Area Certification
ATEX
Product details
Double Deck
High wiring density on two decks
Available in 4mm2 and 6mm2 sizes
Sold in packs of 5
SNK Series Screw Clamp Din Rail Terminal Blocks
A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on top hat format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 70 | P.O.A. |
75 - 245 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
EntrelecColour
Orange
Number of Levels
Double
Series
ZS4-D2
Termination Method
Screw
Cable CSA
4mm²
Voltage Rating
800 V ac
Current Rating
29A
Pitch
5.2mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+40°C
Hazardous Area Certification
ATEX
Product details
Double Deck
High wiring density on two decks
Available in 4mm2 and 6mm2 sizes
Sold in packs of 5
SNK Series Screw Clamp Din Rail Terminal Blocks
A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on top hat format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.