Entrelec ES4-SF Series End Section for Use with Terminal Block

RS Stock No.: 669-9319Brand: EntrelecManufacturers Part No.: 1SNK508960R0000
brand-logo

Technical documents

Specifications

Accessory Type

End Section

Series

ES4-SF

For Use With

Terminal Block

Product details

End Stops

Features:

• For use with SNK terminal blocks
• End Sections suitable for terminals up to 16mm²
• Polyamide insulating material
• UL94 V-0 flammability rating

SNK Series Screw Clamp Din Rail Terminal Blocks

A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on ’top hat’ format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.

Stock information temporarily unavailable.

P.O.A.

Entrelec ES4-SF Series End Section for Use with Terminal Block

P.O.A.

Entrelec ES4-SF Series End Section for Use with Terminal Block
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 140P.O.A.
150 - 490P.O.A.
500+P.O.A.

Technical documents

Specifications

Accessory Type

End Section

Series

ES4-SF

For Use With

Terminal Block

Product details

End Stops

Features:

• For use with SNK terminal blocks
• End Sections suitable for terminals up to 16mm²
• Polyamide insulating material
• UL94 V-0 flammability rating

SNK Series Screw Clamp Din Rail Terminal Blocks

A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on ’top hat’ format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.