Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Entrelec BAM4 Series End Stop for Use with SNK Terminal Block, ATEX

RS Stock No.: 666-3357Brand: EntrelecManufacturers Part No.: 1SNK900001R0000
brand-logo

Technical documents

Specifications

Accessory Type

End Stop

Series

BAM

For Use With

SNK Terminal Block

Hazardous Area Certification

ATEX

Country of Origin

Morocco

Product details

End Stops

Features:

• For use with SNK terminal blocks
• End Sections suitable for terminals up to 16mm²
• Polyamide insulating material
• UL94 V-0 flammability rating

SNK Series Screw Clamp Din Rail Terminal Blocks

A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on ’top hat’ format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Entrelec BAM4 Series End Stop for Use with SNK Terminal Block, ATEX

P.O.A.

Entrelec BAM4 Series End Stop for Use with SNK Terminal Block, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Accessory Type

End Stop

Series

BAM

For Use With

SNK Terminal Block

Hazardous Area Certification

ATEX

Country of Origin

Morocco

Product details

End Stops

Features:

• For use with SNK terminal blocks
• End Sections suitable for terminals up to 16mm²
• Polyamide insulating material
• UL94 V-0 flammability rating

SNK Series Screw Clamp Din Rail Terminal Blocks

A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on ’top hat’ format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.

You may be interested in