EOS Embedded Switch Mode Power Supply (SMPS), LFMVLT40-1203, 24V dc, 1.7A, 40W, 1 Output, 180 → 264 V ac, 90

RS Stock No.: 666-7652Brand: EOSManufacturers Part No.: LFMVLT40-1203
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

EOS

Output Voltage

24V dc

Output Current

1.7A

Power Rating

40W

Number of Outputs

1

Input Voltage

180 → 264 V ac, 90 → 132 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

27.18mm

Efficiency

82%

Maximum Temperature

+50°C

Minimum Temperature

0°C

Weight

150g

Stock information temporarily unavailable.

P.O.A.

EOS Embedded Switch Mode Power Supply (SMPS), LFMVLT40-1203, 24V dc, 1.7A, 40W, 1 Output, 180 → 264 V ac, 90

P.O.A.

EOS Embedded Switch Mode Power Supply (SMPS), LFMVLT40-1203, 24V dc, 1.7A, 40W, 1 Output, 180 → 264 V ac, 90
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

EOS

Output Voltage

24V dc

Output Current

1.7A

Power Rating

40W

Number of Outputs

1

Input Voltage

180 → 264 V ac, 90 → 132 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

27.18mm

Efficiency

82%

Maximum Temperature

+50°C

Minimum Temperature

0°C

Weight

150g