Technical documents
Specifications
Brand
EOSOutput Voltage
5 V dc, ±12 V dc
Output Current
2 A, 6 A, 500 mA
Power Rating
40W
Number of Outputs
3
Input Voltage
180 → 264 V ac, 90 → 132 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
27.18mm
Minimum Temperature
0°C
Weight
150g
Maximum Temperature
+50°C
Country of Origin
India
Product details
40W to 110W Medical Power Supplies, MVLT Series
Low leakage current <250μA
EMC to EN55022-B, CISPR22-B, FCC Part 15 Class B, EN50082-1
Power factor correction to EN61000-3-2 (MVLT80/110)
Over voltage, power limit and short circuit protection
Optional covers available, see stk nos. 377-6968 or 396-1942
Medical approval EN60601-1-2
Approvals
VDE, UL Recognised Component for Canada & US
Standards
IEC950, EN60950, UL1950
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
EOSOutput Voltage
5 V dc, ±12 V dc
Output Current
2 A, 6 A, 500 mA
Power Rating
40W
Number of Outputs
3
Input Voltage
180 → 264 V ac, 90 → 132 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
27.18mm
Minimum Temperature
0°C
Weight
150g
Maximum Temperature
+50°C
Country of Origin
India
Product details
40W to 110W Medical Power Supplies, MVLT Series
Low leakage current <250μA
EMC to EN55022-B, CISPR22-B, FCC Part 15 Class B, EN50082-1
Power factor correction to EN61000-3-2 (MVLT80/110)
Over voltage, power limit and short circuit protection
Optional covers available, see stk nos. 377-6968 or 396-1942
Medical approval EN60601-1-2
Approvals
VDE, UL Recognised Component for Canada & US
Standards
IEC950, EN60950, UL1950