EOS Switching Power Supply, LFMWLT150-1003-2, 24V dc, 4.17A, 150W, 1 Output, 120 → 390 V dc, 90 → 264 V

RS Stock No.: 700-2407Brand: EOSManufacturers Part No.: LFMWLT150-1003-2
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

EOS

Output Voltage

24V dc

Output Current

4.17A

Power Rating

150W

Number of Outputs

1

Input Voltage

120 → 390 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

33.64mm

Minimum Temperature

-20°C

Weight

150g

Maximum Temperature

+70°C

Country of Origin

India

Product details

150 to 200W Medical Power Supply, MWLT Series

Class 1 and Class 2 product
Medical approval EN60601-1
O/P voltage adjustability
2x4 and 3x5 inch package options
High Efficiency
Harmonic correction to EN61000-3-2 class D
EMC meets EN55022 Class B, FCC Part 15 Class B
Over voltage, power limit and short circuit protection
Optional cover available, see stk nos. 666-7674

Approvals

VDE, UL Recognised Component for Canada & US

Standards

EN6061-1-2

P.O.A.

EOS Switching Power Supply, LFMWLT150-1003-2, 24V dc, 4.17A, 150W, 1 Output, 120 → 390 V dc, 90 → 264 V

P.O.A.

EOS Switching Power Supply, LFMWLT150-1003-2, 24V dc, 4.17A, 150W, 1 Output, 120 → 390 V dc, 90 → 264 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

EOS

Output Voltage

24V dc

Output Current

4.17A

Power Rating

150W

Number of Outputs

1

Input Voltage

120 → 390 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

33.64mm

Minimum Temperature

-20°C

Weight

150g

Maximum Temperature

+70°C

Country of Origin

India

Product details

150 to 200W Medical Power Supply, MWLT Series

Class 1 and Class 2 product
Medical approval EN60601-1
O/P voltage adjustability
2x4 and 3x5 inch package options
High Efficiency
Harmonic correction to EN61000-3-2 class D
EMC meets EN55022 Class B, FCC Part 15 Class B
Over voltage, power limit and short circuit protection
Optional cover available, see stk nos. 666-7674

Approvals

VDE, UL Recognised Component for Canada & US

Standards

EN6061-1-2