EOS Switching Power Supply, LFVLT60-1003, 24V dc, 2.5A, 60W, 1 Output, 180 → 264 V ac, 90 → 132 V ac

RS Stock No.: 377-6918Brand: EOSManufacturers Part No.: LFVLT60-1003
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

EOS

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Number of Outputs

1

Input Voltage

180 → 264 V ac, 90 → 132 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

51.8mm

Depth

27.18mm

Efficiency

82%

Minimum Temperature

0°C

Weight

150g

Maximum Temperature

+50°C

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

EOS Switching Power Supply, LFVLT60-1003, 24V dc, 2.5A, 60W, 1 Output, 180 → 264 V ac, 90 → 132 V ac

P.O.A.

EOS Switching Power Supply, LFVLT60-1003, 24V dc, 2.5A, 60W, 1 Output, 180 → 264 V ac, 90 → 132 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

EOS

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Number of Outputs

1

Input Voltage

180 → 264 V ac, 90 → 132 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

51.8mm

Depth

27.18mm

Efficiency

82%

Minimum Temperature

0°C

Weight

150g

Maximum Temperature

+50°C

Country of Origin

India