Technical documents
Specifications
Brand
EOSAdapter Type
Plug-In Adapter
Plug Type
Australia/China, European Plug, UK, US/Japan
Output Voltage
15V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
2A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 9.5 mm Centre Positive Right Angle Jack
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
30W
Cable Length
1.52m
MTBF
100000h
Standards Met
ErP Compliant
Width
43.5mm
Depth
35.7mm
Minimum Temperature
-10°C
Load Regulation
±5%
Type
AC/DC Adapter
Length
82mm
Country of Origin
India
Product details
30W Plug Top, Energy Saving ZVC Series
The New 30Watt NP Series from EOS are ideal for portable computing, multimedia, industrial, networking, printing and battery charging applications. The new NP series of power adapters are fully compliant with CEC and Energy Star
IV requirements and provide their full output power without the need for fan cooling. The NP series have an Inter-Changeable connector pack allowing you to use the NP Series Globally.
Universal input voltage
Inter-changeable connection plug top design
High efficiency, no load standby power < 0.3W
Fully regulated and protected output
EMI/RFI filter to EN55022-B, FCC2/15-B, CISPR22-B
Fitted with a 1.2m output lead with right angled jack plug (I/D 2.54 x O/D 5.54 x L 9.5mm, centre pin positive)
Approvals
UL, CSA
Standards
UL, TUV, EN60950-1
Switch Mode - EOS
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
EOSAdapter Type
Plug-In Adapter
Plug Type
Australia/China, European Plug, UK, US/Japan
Output Voltage
15V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
2A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 9.5 mm Centre Positive Right Angle Jack
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
30W
Cable Length
1.52m
MTBF
100000h
Standards Met
ErP Compliant
Width
43.5mm
Depth
35.7mm
Minimum Temperature
-10°C
Load Regulation
±5%
Type
AC/DC Adapter
Length
82mm
Country of Origin
India
Product details
30W Plug Top, Energy Saving ZVC Series
The New 30Watt NP Series from EOS are ideal for portable computing, multimedia, industrial, networking, printing and battery charging applications. The new NP series of power adapters are fully compliant with CEC and Energy Star
IV requirements and provide their full output power without the need for fan cooling. The NP series have an Inter-Changeable connector pack allowing you to use the NP Series Globally.
Universal input voltage
Inter-changeable connection plug top design
High efficiency, no load standby power < 0.3W
Fully regulated and protected output
EMI/RFI filter to EN55022-B, FCC2/15-B, CISPR22-B
Fitted with a 1.2m output lead with right angled jack plug (I/D 2.54 x O/D 5.54 x L 9.5mm, centre pin positive)
Approvals
UL, CSA
Standards
UL, TUV, EN60950-1