MVLT univ i/p medical SMPSU,5 +/-12V 40W
Technical documents
Specifications
Brand
EOSOutput Voltage
5/±12V dc
Output Current
2 A, 6 A, 500 mA
Power Rating
40W
Number of Outputs
3
Input Voltage
180 → 264 V ac, 90 → 132 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
27.18mm
Efficiency
82%
Maximum Temperature
+50°C
Minimum Temperature
0°C
Weight
150g
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
EOSOutput Voltage
5/±12V dc
Output Current
2 A, 6 A, 500 mA
Power Rating
40W
Number of Outputs
3
Input Voltage
180 → 264 V ac, 90 → 132 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
27.18mm
Efficiency
82%
Maximum Temperature
+50°C
Minimum Temperature
0°C
Weight
150g