2 Way Through Hole SIP Switch SPST

RS Stock No.: 115-6306PBrand: EOZManufacturers Part No.: 09.10201.02
brand-logo
View all in DIP & SIP Switches

Technical documents

Specifications

Brand

EOZ

Number of Positions

2

Mounting Type

Through Hole

Contact Material

Gold Over Nickel Plated

Contact Configuration

SPDT

Package Style

SIP

Actuator Type

Slide

Contact Current Rating

500 mA@ 24 V

Mechanical Life

10000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Product details

SIL Slide Switches

Can be stacked at a pitch of 2.54 mm for the straight model
Standard or raised actuator and straight or right-angle mounting versions
Contact resistance: <22mΩ
Operating Temperature -40 to +85°C

You may be interested in
EOZ 2 Way Through Hole SIP Switch SPDT
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

2 Way Through Hole SIP Switch SPST
Select packaging type

P.O.A.

2 Way Through Hole SIP Switch SPST
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.
You may be interested in
EOZ 2 Way Through Hole SIP Switch SPDT
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

EOZ

Number of Positions

2

Mounting Type

Through Hole

Contact Material

Gold Over Nickel Plated

Contact Configuration

SPDT

Package Style

SIP

Actuator Type

Slide

Contact Current Rating

500 mA@ 24 V

Mechanical Life

10000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Product details

SIL Slide Switches

Can be stacked at a pitch of 2.54 mm for the straight model
Standard or raised actuator and straight or right-angle mounting versions
Contact resistance: <22mΩ
Operating Temperature -40 to +85°C

You may be interested in
EOZ 2 Way Through Hole SIP Switch SPDT
P.O.A.Each (In a Pack of 5) (ex VAT)