EOZ IP40 12 Key Keypad

RS Stock No.: 146-014Brand: EOZManufacturers Part No.: ECO.12150.06
brand-logo
View all in Keypads

Technical documents

Specifications

Brand

EOZ

Keypad Layout

4 x 3

Number Of Keys

12

IP Rating

IP40

Actuator Colour

White

Actuator Material

PC

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +60°C

Maximum Operating Temperature

+60°C

Country of Origin

France

Product details

Commercial, 12 & 16 way

12 & 16-way rear mounting keypads with matrix outputs
Actuator material: Plastic
Mechanical Life (Operations): 106

You may be interested in
EAO IP40 12 Key PC Keypad
P.O.A.Each (ex VAT)
Accord 12 Key Keypad
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

EOZ IP40 12 Key Keypad

P.O.A.

EOZ IP40 12 Key Keypad
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
EAO IP40 12 Key PC Keypad
P.O.A.Each (ex VAT)
Accord 12 Key Keypad
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

EOZ

Keypad Layout

4 x 3

Number Of Keys

12

IP Rating

IP40

Actuator Colour

White

Actuator Material

PC

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +60°C

Maximum Operating Temperature

+60°C

Country of Origin

France

Product details

Commercial, 12 & 16 way

12 & 16-way rear mounting keypads with matrix outputs
Actuator material: Plastic
Mechanical Life (Operations): 106

You may be interested in
EAO IP40 12 Key PC Keypad
P.O.A.Each (ex VAT)
Accord 12 Key Keypad
P.O.A.Each (ex VAT)