Technical documents
Specifications
Brand
EOZSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
16.2mm
Mounting Type
Panel Mount
Contact Configuration
SPST
Voltage Rating
48 V dc, 250V ac
Push Button Style
Round
IP Rating
IP65
Contact Current Rating
2 A @ 48 V dc
Contact Material
Silver Alloy
Manufacturer Part No.
R16FFGSTAG
Terminal Type
Screw
Case Colour
Gold
Country of Origin
France
Product details
R Series Anti-vandal pushbutton (16 mm)
These R series from EOZ are a range of 16 mm vandal resistant push buttons, ideal for use across a number of industries and applications such as:-
• Access Control systems.
• Machinery and factory equipment.
• Exposed public areas such as ticket machines, kiosks and vending machines
• And many more
Features and Benefits
• Vandal Resistant.
• Shock resistant to IK08 – protected against 5 joules impact. Equivalent to impact of 1.7 kg mass dropped from approximately 300 mm above impacted surface.
• Sealed to IP65 – totally protected against dust and protected against low pressure jets of water from all directions – limited ingress permitted.
• Mounted in 16mm holes.
• Non-illuminated
• Long life service making these ideal for using in public spaces, exposed or aggressive industrial environments.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EOZSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
16.2mm
Mounting Type
Panel Mount
Contact Configuration
SPST
Voltage Rating
48 V dc, 250V ac
Push Button Style
Round
IP Rating
IP65
Contact Current Rating
2 A @ 48 V dc
Contact Material
Silver Alloy
Manufacturer Part No.
R16FFGSTAG
Terminal Type
Screw
Case Colour
Gold
Country of Origin
France
Product details
R Series Anti-vandal pushbutton (16 mm)
These R series from EOZ are a range of 16 mm vandal resistant push buttons, ideal for use across a number of industries and applications such as:-
• Access Control systems.
• Machinery and factory equipment.
• Exposed public areas such as ticket machines, kiosks and vending machines
• And many more
Features and Benefits
• Vandal Resistant.
• Shock resistant to IK08 – protected against 5 joules impact. Equivalent to impact of 1.7 kg mass dropped from approximately 300 mm above impacted surface.
• Sealed to IP65 – totally protected against dust and protected against low pressure jets of water from all directions – limited ingress permitted.
• Mounted in 16mm holes.
• Non-illuminated
• Long life service making these ideal for using in public spaces, exposed or aggressive industrial environments.