EOZ Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPST, 48 V dc, 250V ac, IP65

RS Stock No.: 690-3261Brand: EOZManufacturers Part No.: R16FRNSTAG
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

EOZ

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

48 V dc, 250V ac

Push Button Style

Round

IP Rating

IP65

Contact Current Rating

2 A @ 48 V dc

Contact Material

Silver Alloy

Manufacturer Part No.

R16FRNSTAG

Case Colour

Nickel

Terminal Type

Screw

Country of Origin

France

Product details

R Series Anti-vandal pushbutton (16 mm)

These R series from EOZ are a range of 16 mm vandal resistant push buttons, ideal for use across a number of industries and applications such as:-

• Access Control systems.
• Machinery and factory equipment.
• Exposed public areas such as ticket machines, kiosks and vending machines
• And many more

Features and Benefits

• Vandal Resistant.
• Shock resistant to IK08 – protected against 5 joules impact. Equivalent to impact of 1.7 kg mass dropped from approximately 300 mm above impacted surface.
• Sealed to IP65 – totally protected against dust and protected against low pressure jets of water from all directions – limited ingress permitted.
• Mounted in 16mm holes.
• Non-illuminated
• Long life service making these ideal for using in public spaces, exposed or aggressive industrial environments.

P.O.A.

EOZ Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPST, 48 V dc, 250V ac, IP65

P.O.A.

EOZ Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPST, 48 V dc, 250V ac, IP65

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

EOZ

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

48 V dc, 250V ac

Push Button Style

Round

IP Rating

IP65

Contact Current Rating

2 A @ 48 V dc

Contact Material

Silver Alloy

Manufacturer Part No.

R16FRNSTAG

Case Colour

Nickel

Terminal Type

Screw

Country of Origin

France

Product details

R Series Anti-vandal pushbutton (16 mm)

These R series from EOZ are a range of 16 mm vandal resistant push buttons, ideal for use across a number of industries and applications such as:-

• Access Control systems.
• Machinery and factory equipment.
• Exposed public areas such as ticket machines, kiosks and vending machines
• And many more

Features and Benefits

• Vandal Resistant.
• Shock resistant to IK08 – protected against 5 joules impact. Equivalent to impact of 1.7 kg mass dropped from approximately 300 mm above impacted surface.
• Sealed to IP65 – totally protected against dust and protected against low pressure jets of water from all directions – limited ingress permitted.
• Mounted in 16mm holes.
• Non-illuminated
• Long life service making these ideal for using in public spaces, exposed or aggressive industrial environments.