EOZ IP67 12 Key ZAMAK 5 Illuminated Anti Vandal Keypad

RS Stock No.: 146-418Brand: EOZManufacturers Part No.: S.12100.241
brand-logo
View all in Keypads

Technical documents

Specifications

Brand

EOZ

Keypad Layout

4 x 3

Number Of Keys

12

Keypad Output

Common Point

Illuminated

Yes

IP Rating

IP67

Case Material

ZAMAK 5

Mechanical Life Per Key

4000000

Mechanical Life (Per Key)

4000000

Contact Material

Carbon

Actuator Colour

Chrome

Actuator Material

Zinc Aluminium Alloy

Depth Behind Panel

8.6mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-25 → +85°C

Country of Origin

France

Product details

Metal anti-vandal keypads, IP67, series S

IP67 sealed metal anti-vandal keypads with concave tactile keys.
Keypad (chrome-plated zinc alloy) with zink alloy keys
Front or rear panel mount.
Available illuminated (blue or yellow LED) or non-illuminated.
Available with 12 or 16 keys, and matrix or common point outputs.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

EOZ IP67 12 Key ZAMAK 5 Illuminated Anti Vandal Keypad

P.O.A.

EOZ IP67 12 Key ZAMAK 5 Illuminated Anti Vandal Keypad
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

EOZ

Keypad Layout

4 x 3

Number Of Keys

12

Keypad Output

Common Point

Illuminated

Yes

IP Rating

IP67

Case Material

ZAMAK 5

Mechanical Life Per Key

4000000

Mechanical Life (Per Key)

4000000

Contact Material

Carbon

Actuator Colour

Chrome

Actuator Material

Zinc Aluminium Alloy

Depth Behind Panel

8.6mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-25 → +85°C

Country of Origin

France

Product details

Metal anti-vandal keypads, IP67, series S

IP67 sealed metal anti-vandal keypads with concave tactile keys.
Keypad (chrome-plated zinc alloy) with zink alloy keys
Front or rear panel mount.
Available illuminated (blue or yellow LED) or non-illuminated.
Available with 12 or 16 keys, and matrix or common point outputs.

You may be interested in