EPCOS Power Factor Correction Capacitor (PFC) 125nF 1

RS Stock No.: 192-3556Brand: EPCOSManufacturers Part No.: B25161P0012M000
brand-logo

Technical documents

Specifications

Brand

Epcos

Width_SC_PC

115mm

Capacitance

125nF

Dielectric Material

Polypropylene

Voltage

18000V ac

Length

250mm

Minimum Operating Temperature

-25°C

Series

MV APP

Mounting Type

Stud Mount

Height

425mm

Number of Phases

1

Weight

11kg

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

EPCOS Power Factor Correction Capacitor (PFC) 125nF 1

P.O.A.

EPCOS Power Factor Correction Capacitor (PFC) 125nF 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Epcos

Width_SC_PC

115mm

Capacitance

125nF

Dielectric Material

Polypropylene

Voltage

18000V ac

Length

250mm

Minimum Operating Temperature

-25°C

Series

MV APP

Mounting Type

Stud Mount

Height

425mm

Number of Phases

1

Weight

11kg

Country of Origin

India