Technical documents
Specifications
Brand
EpcosWidth_SC_PC
120mm
Capacitance
100nF
Dielectric Material
Polypropylene
Length
250mm
Minimum Operating Temperature
-25°C
Series
MV APP
Mounting Type
Stud Mount
Height
760mm
Number of Phases
1
Voltage
36000V ac
Weight
22kg
Country of Origin
India
Stock information temporarily unavailable.
P.O.A.
EPCOS Power Factor Correction Capacitor (PFC) 100nF 1
1
P.O.A.
EPCOS Power Factor Correction Capacitor (PFC) 100nF 1
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EpcosWidth_SC_PC
120mm
Capacitance
100nF
Dielectric Material
Polypropylene
Length
250mm
Minimum Operating Temperature
-25°C
Series
MV APP
Mounting Type
Stud Mount
Height
760mm
Number of Phases
1
Voltage
36000V ac
Weight
22kg
Country of Origin
India