Technical documents
Specifications
Brand
EpcosCapacitance
100nF
Voltage
63 V ac, 100 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
B32520
Lead Pitch
7.5mm
Length
10mm
Depth
2.5mm
Height
7mm
Dimensions
2.5 x 7 x 10mm
Dielectric
Polyester
Terminal Type
Through Hole
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Lead Diameter
0.5mm
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 45 | P.O.A. |
50 - 245 | P.O.A. |
250 - 995 | P.O.A. |
1000 - 2495 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
EpcosCapacitance
100nF
Voltage
63 V ac, 100 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
B32520
Lead Pitch
7.5mm
Length
10mm
Depth
2.5mm
Height
7mm
Dimensions
2.5 x 7 x 10mm
Dielectric
Polyester
Terminal Type
Through Hole
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Lead Diameter
0.5mm