Technical documents
Specifications
Brand
EpcosCapacitance
10µF
Voltage
160 V ac, 250 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
B32524
Lead Pitch
27.5mm
Length
31.5mm
Depth
18mm
Height
27.5mm
Dimensions
18 x 27.5 x 31.5mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | P.O.A. |
50 - 249 | P.O.A. |
250 - 999 | P.O.A. |
1000 - 2499 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
EpcosCapacitance
10µF
Voltage
160 V ac, 250 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
B32524
Lead Pitch
27.5mm
Length
31.5mm
Depth
18mm
Height
27.5mm
Dimensions
18 x 27.5 x 31.5mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
China