EPCOS B32529 Polyester Film Capacitor, 100V dc, ±5%, 3.3nF, Through Hole

RS Stock No.: 172-5490Brand: EPCOSManufacturers Part No.: B32529C1332J000
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

Epcos

Capacitance

3.3nF

Voltage

100V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

B32529

Lead Pitch

5mm

Length

7.3mm

Depth

2.5mm

Height

6.5mm

Dimensions

7.3 x 2.5 x 6.5mm

Dielectric

Polyester

Terminal Type

Radial

Lead Diameter

0.5mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Dissipation Factor

30 % @ 100 kHz

Product details

B32529 Series

Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)

Stock information temporarily unavailable.

P.O.A.

EPCOS B32529 Polyester Film Capacitor, 100V dc, ±5%, 3.3nF, Through Hole

P.O.A.

EPCOS B32529 Polyester Film Capacitor, 100V dc, ±5%, 3.3nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Epcos

Capacitance

3.3nF

Voltage

100V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

B32529

Lead Pitch

5mm

Length

7.3mm

Depth

2.5mm

Height

6.5mm

Dimensions

7.3 x 2.5 x 6.5mm

Dielectric

Polyester

Terminal Type

Radial

Lead Diameter

0.5mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Dissipation Factor

30 % @ 100 kHz

Product details

B32529 Series

Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)