Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

EPCOS B32560 Polyester Film Capacitor, 400V dc, ±10%, 2.2nF, Through Hole

RS Stock No.: 896-1436PBrand: EPCOSManufacturers Part No.: B32560J6222K000
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

Epcos

Capacitance

2.2nF

Voltage

400V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

B32560

Lead Pitch

7.5mm

Length

9mm

Depth

2.5mm

Height

5.5mm

Dimensions

9 x 2.5 x 5.5mm

Dielectric

Polyester

Terminal Type

Radial

Dissipation Factor

30 % @ 100 kHz

Lead Diameter

0.5mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

B32560 / B32562 Series

Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Bag) (ex VAT)

EPCOS B32560 Polyester Film Capacitor, 400V dc, ±10%, 2.2nF, Through Hole
Select packaging type

P.O.A.

Each (Supplied in a Bag) (ex VAT)

EPCOS B32560 Polyester Film Capacitor, 400V dc, ±10%, 2.2nF, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Epcos

Capacitance

2.2nF

Voltage

400V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

B32560

Lead Pitch

7.5mm

Length

9mm

Depth

2.5mm

Height

5.5mm

Dimensions

9 x 2.5 x 5.5mm

Dielectric

Polyester

Terminal Type

Radial

Dissipation Factor

30 % @ 100 kHz

Lead Diameter

0.5mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

B32560 / B32562 Series

Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps