EPCOS B32652 Polypropylene Film Capacitor, 2kV dc, ±10%, 1nF, Through Hole

RS Stock No.: 172-5518Brand: EPCOSManufacturers Part No.: B32652A2102K000
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

Epcos

Capacitance

1nF

Voltage

2kV dc

Mounting Type

Through Hole

Tolerance

±10%

Series

B32652

Lead Pitch

15mm

Length

18mm

Depth

5mm

Lead Length

6.1mm

Height

10.5mm

Dimensions

18 x 5 x 10.5mm

Dielectric

Polypropylene

Terminal Type

Radial

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-55°C

Dissipation Factor

2 % @ 100 kHz

Product details

B32560 / B32562 Series

Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps

Stock information temporarily unavailable.

P.O.A.

EPCOS B32652 Polypropylene Film Capacitor, 2kV dc, ±10%, 1nF, Through Hole

P.O.A.

EPCOS B32652 Polypropylene Film Capacitor, 2kV dc, ±10%, 1nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Epcos

Capacitance

1nF

Voltage

2kV dc

Mounting Type

Through Hole

Tolerance

±10%

Series

B32652

Lead Pitch

15mm

Length

18mm

Depth

5mm

Lead Length

6.1mm

Height

10.5mm

Dimensions

18 x 5 x 10.5mm

Dielectric

Polypropylene

Terminal Type

Radial

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-55°C

Dissipation Factor

2 % @ 100 kHz

Product details

B32560 / B32562 Series

Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps