EPCOS B32672L Metallised Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±5%, 2.2nF, Through Hole

RS Stock No.: 882-9244Brand: EPCOSManufacturers Part No.: B32672L8222J000Distrelec Article No.: 30203777
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

Epcos

Capacitance

2.2nF

Voltage

2 kV dc, 700 V ac

Mounting Type

Through Hole

Tolerance

±5%

Series

B32672L

Lead Pitch

15mm

Length

18mm

Lead Length

6mm

Depth

5mm

Height

10.5mm

Dimensions

18 x 5 x 10.5mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Lead Diameter

0.8mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Dissipation Factor

0.8 % @ 1 kHz, 1 % @ 10 kHz, 2 % @ 100 kHz

Product details

B32671L ... B32673L Series Metallized Polypropylene Film Capacitors (MKP)

Wound capacitor technology with Epoxy resin sealing

Very high AC Voltages for all frequency ranges
Very small dimensions
High peak voltage for short time periods
High peak current
High pulse withstand capability
RoHS-compatible
Halogen-free capacitors available on request
Applications include Electronic ballasts (resonant circuits); Switched Mode Power Supplies; High-frequency AC loads and Pulse circuits

Radial 125°C

Stock information temporarily unavailable.

P.O.A.

EPCOS B32672L Metallised Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±5%, 2.2nF, Through Hole
Select packaging type

P.O.A.

EPCOS B32672L Metallised Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±5%, 2.2nF, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Epcos

Capacitance

2.2nF

Voltage

2 kV dc, 700 V ac

Mounting Type

Through Hole

Tolerance

±5%

Series

B32672L

Lead Pitch

15mm

Length

18mm

Lead Length

6mm

Depth

5mm

Height

10.5mm

Dimensions

18 x 5 x 10.5mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Lead Diameter

0.8mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Dissipation Factor

0.8 % @ 1 kHz, 1 % @ 10 kHz, 2 % @ 100 kHz

Product details

B32671L ... B32673L Series Metallized Polypropylene Film Capacitors (MKP)

Wound capacitor technology with Epoxy resin sealing

Very high AC Voltages for all frequency ranges
Very small dimensions
High peak voltage for short time periods
High peak current
High pulse withstand capability
RoHS-compatible
Halogen-free capacitors available on request
Applications include Electronic ballasts (resonant circuits); Switched Mode Power Supplies; High-frequency AC loads and Pulse circuits

Radial 125°C