EPCOS B32912 Polypropylene Film Capacitor, 330V dc, 10%, 150nF, Through Hole

RS Stock No.: 194-3436Brand: EPCOSManufacturers Part No.: B32912A3154K000
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

Epcos

Capacitance

150nF

Voltage

330V dc

Mounting Type

Through Hole

Tolerance

10%

Series

B32912

Lead Pitch

15mm

Suppression Class

X1

Length

18mm

Depth

8.5mm

Lead Length

6mm

Height

14.5mm

Dimensions

18 x 8.5 x 14.5mm

Dielectric

Polypropylene

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Dissipation Factor

1 x 10^-3%

Stock information temporarily unavailable.

P.O.A.

EPCOS B32912 Polypropylene Film Capacitor, 330V dc, 10%, 150nF, Through Hole

P.O.A.

EPCOS B32912 Polypropylene Film Capacitor, 330V dc, 10%, 150nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Epcos

Capacitance

150nF

Voltage

330V dc

Mounting Type

Through Hole

Tolerance

10%

Series

B32912

Lead Pitch

15mm

Suppression Class

X1

Length

18mm

Depth

8.5mm

Lead Length

6mm

Height

14.5mm

Dimensions

18 x 8.5 x 14.5mm

Dielectric

Polypropylene

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Dissipation Factor

1 x 10^-3%