EPCOS B32921C MKP Film Capacitor, 305 V ac, 630 V dc, ±20%, 33nF

RS Stock No.: 882-9474PBrand: EPCOSManufacturers Part No.: B32921C3333M000
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

Epcos

Capacitance

33nF

Voltage

305 V ac, 630 V dc

Tolerance

±20%

Series

B32921C

Lead Pitch

10mm

Suppression Class

X2

Length

13mm

Depth

4mm

Lead Length

6mm

Height

9mm

Dimensions

13 x 4 x 9mm

Dielectric

MKP

Terminal Type

Radial

Lead Diameter

0.6mm

Maximum Operating Temperature

+110°C

Dissipation Factor

1 % @ 1 kHz, 5 % @ 100 kHz

Product details

B32921...B32926 Series

EMI suppression capacitors (MKP) X2 class
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications

Warning

Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

P.O.A.

Each (Supplied in a Box) (ex VAT)

EPCOS B32921C MKP Film Capacitor, 305 V ac, 630 V dc, ±20%, 33nF
Select packaging type

P.O.A.

Each (Supplied in a Box) (ex VAT)

EPCOS B32921C MKP Film Capacitor, 305 V ac, 630 V dc, ±20%, 33nF

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Epcos

Capacitance

33nF

Voltage

305 V ac, 630 V dc

Tolerance

±20%

Series

B32921C

Lead Pitch

10mm

Suppression Class

X2

Length

13mm

Depth

4mm

Lead Length

6mm

Height

9mm

Dimensions

13 x 4 x 9mm

Dielectric

MKP

Terminal Type

Radial

Lead Diameter

0.6mm

Maximum Operating Temperature

+110°C

Dissipation Factor

1 % @ 1 kHz, 5 % @ 100 kHz

Product details

B32921...B32926 Series

EMI suppression capacitors (MKP) X2 class
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications

Warning

Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.