Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

EPCOS B32922 Polypropylene Film Capacitor, 305V ac, ±10%, 680nF, Through Hole

RS Stock No.: 194-3376Brand: EPCOSManufacturers Part No.: B32922C3684K
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

Epcos

Capacitance

680nF

Voltage

305V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

B32922

Lead Pitch

15mm

Suppression Class

X2

Length

18mm

Depth

11mm

Lead Length

6mm

Height

18.5mm

Dimensions

18 x 11 x 18.5mm

Dielectric

Polypropylene

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Dissipation Factor

1 x 10^-3%

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

EPCOS B32922 Polypropylene Film Capacitor, 305V ac, ±10%, 680nF, Through Hole

P.O.A.

EPCOS B32922 Polypropylene Film Capacitor, 305V ac, ±10%, 680nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Epcos

Capacitance

680nF

Voltage

305V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

B32922

Lead Pitch

15mm

Suppression Class

X2

Length

18mm

Depth

11mm

Lead Length

6mm

Height

18.5mm

Dimensions

18 x 11 x 18.5mm

Dielectric

Polypropylene

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Dissipation Factor

1 x 10^-3%

Country of Origin

China