EPCOS B32922C Polypropylene Film Capacitor, 305V dc, ±10%, 680nF, Through Hole

RS Stock No.: 241-6652Brand: EPCOSManufacturers Part No.: B32922C3684K189
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

Epcos

Capacitance

680nF

Voltage

305V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

B32922C

Lead Pitch

15mm

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 550) (ex VAT)

EPCOS B32922C Polypropylene Film Capacitor, 305V dc, ±10%, 680nF, Through Hole

P.O.A.

Each (On a Reel of 550) (ex VAT)

EPCOS B32922C Polypropylene Film Capacitor, 305V dc, ±10%, 680nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Epcos

Capacitance

680nF

Voltage

305V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

B32922C

Lead Pitch

15mm

Country of Origin

India