EPCOS B32924C Polypropylene Film Capacitor, 305V ac, ±10%, 1μF, Through Hole

RS Stock No.: 172-5692Brand: EPCOSManufacturers Part No.: B32924C3105K000
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

Epcos

Capacitance

1µF

Voltage

305V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

B32924C

Lead Pitch

27.5mm

Length

31.5mm

Depth

11mm

Height

19mm

Dimensions

31.5 x 11 x 19mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Product details

B32921...B32926 Series

EMI suppression capacitors (MKP) X2 class
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications

Warning

Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Stock information temporarily unavailable.

P.O.A.

EPCOS B32924C Polypropylene Film Capacitor, 305V ac, ±10%, 1μF, Through Hole

P.O.A.

EPCOS B32924C Polypropylene Film Capacitor, 305V ac, ±10%, 1μF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Epcos

Capacitance

1µF

Voltage

305V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

B32924C

Lead Pitch

27.5mm

Length

31.5mm

Depth

11mm

Height

19mm

Dimensions

31.5 x 11 x 19mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Product details

B32921...B32926 Series

EMI suppression capacitors (MKP) X2 class
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications

Warning

Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.