Epcos 100pF MLCC, 50V dc V, ±5% , SMD
Technical documents
Specifications
Brand
EpcosCapacitance
100pF
Voltage
50V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±5%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Stock information temporarily unavailable.
P.O.A.
Epcos 100pF MLCC, 50V dc V, ±5% , SMD
Select packaging type
Standard
50
P.O.A.
Epcos 100pF MLCC, 50V dc V, ±5% , SMD
Stock information temporarily unavailable.
Select packaging type
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
50 - 100 | P.O.A. |
150 - 450 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
EpcosCapacitance
100pF
Voltage
50V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±5%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C