EPCOS 2.2μF MLCC, 50V dc V, ±20% , Through Hole

RS Stock No.: 211-5520Brand: EpcosManufacturers Part No.: B37985N5225M

Technical documents

Specifications

Brand

Epcos

Capacitance

2.2µF

Voltage

50V dc

Package/Case

B37985N

Mounting Type

Through Hole

Dielectric

Z5U

Tolerance

±20%

Dimensions

9 x 7.5 x 2.5mm

Length

9mm

Depth

7.5mm

Height

2.5mm

Minimum Operating Temperature

-30°C

Terminal Type

Through Hole

Maximum Operating Temperature

+85°C

You may be interested in

P.O.A.

EPCOS 2.2μF MLCC, 50V dc V, ±20% , Through Hole

P.O.A.

EPCOS 2.2μF MLCC, 50V dc V, ±20% , Through Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Epcos

Capacitance

2.2µF

Voltage

50V dc

Package/Case

B37985N

Mounting Type

Through Hole

Dielectric

Z5U

Tolerance

±20%

Dimensions

9 x 7.5 x 2.5mm

Length

9mm

Depth

7.5mm

Height

2.5mm

Minimum Operating Temperature

-30°C

Terminal Type

Through Hole

Maximum Operating Temperature

+85°C

You may be interested in