EPCOS 8200μF Aluminium Electrolytic Capacitor 80V dc, Snap-In - B41231A0828M060

RS Stock No.: 771-4775Brand: EPCOSManufacturers Part No.: B41231A0828M060
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Epcos

Capacitance

8200µF

Voltage

80V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 45mm

Height

45mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

10mm

Tolerance

±20%

Ripple Current

6.91A

Leakage Current

<=0.02 μA

Series

B41231

Country of Origin

China

Product details

B41231 Series

Aluminium housing, fully insulated
Snap-in, self-retaining solder terminals
Negative pole labelling on the housing cover
Negative pole not insulated from the housing
Uniform pitch 10mm
Operating temperature -40 to +85°C

Stock information temporarily unavailable.

P.O.A.

EPCOS 8200μF Aluminium Electrolytic Capacitor 80V dc, Snap-In - B41231A0828M060
Select packaging type

P.O.A.

EPCOS 8200μF Aluminium Electrolytic Capacitor 80V dc, Snap-In - B41231A0828M060
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Epcos

Capacitance

8200µF

Voltage

80V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 45mm

Height

45mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

10mm

Tolerance

±20%

Ripple Current

6.91A

Leakage Current

<=0.02 μA

Series

B41231

Country of Origin

China

Product details

B41231 Series

Aluminium housing, fully insulated
Snap-in, self-retaining solder terminals
Negative pole labelling on the housing cover
Negative pole not insulated from the housing
Uniform pitch 10mm
Operating temperature -40 to +85°C