Technical documents
Specifications
Brand
EpcosCapacitance
0.15F
Voltage
16V dc
Mounting Type
Screw Terminal
Technology
Aluminium Electrolytic
Dimensions
51.6 (Dia.) x 80.7mm
Height
80.7mm
Minimum Operating Temperature
-40°C
Diameter
51.6mm
Maximum Operating Temperature
+85°C
Lifetime
12000h
Tolerance
±20%
Equivalent Series Resistance
4mΩ
Series
B41456
Ripple Current
15A
Product details
B41456 Series
The B41456 series of aluminium capacitors from EPCOS has a charge-discharge proof construction with screw terminals. Reliable electrical contact is ensured by an all welded construction and these aluminium capacitors offer high ripple current capability and high reliability.
Features and Benefits:
Aluminium case with insulating PVC sleeve
Mounting with threaded stud, ring clips or clamps (not included)
Poles with screw terminal connections
Long life
Compact Design
High reliability
Product Applications:
Suitable applications for B41456 aluminium capacitors include professional equipment switch mode power supplies and industrial electronics.
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
EpcosCapacitance
0.15F
Voltage
16V dc
Mounting Type
Screw Terminal
Technology
Aluminium Electrolytic
Dimensions
51.6 (Dia.) x 80.7mm
Height
80.7mm
Minimum Operating Temperature
-40°C
Diameter
51.6mm
Maximum Operating Temperature
+85°C
Lifetime
12000h
Tolerance
±20%
Equivalent Series Resistance
4mΩ
Series
B41456
Ripple Current
15A
Product details
B41456 Series
The B41456 series of aluminium capacitors from EPCOS has a charge-discharge proof construction with screw terminals. Reliable electrical contact is ensured by an all welded construction and these aluminium capacitors offer high ripple current capability and high reliability.
Features and Benefits:
Aluminium case with insulating PVC sleeve
Mounting with threaded stud, ring clips or clamps (not included)
Poles with screw terminal connections
Long life
Compact Design
High reliability
Product Applications:
Suitable applications for B41456 aluminium capacitors include professional equipment switch mode power supplies and industrial electronics.
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life