Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

EPCOS 0.1F Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - B41560A8100M600

RS Stock No.: 173-3520Brand: EPCOSManufacturers Part No.: B41560A8100M600
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Epcos

Capacitance

0.1F

Voltage

63V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

76.9 x 143.2mm

Height

143.2mm

Minimum Operating Temperature

-40°C

Diameter

76.9mm

Maximum Operating Temperature

+105°C

Lead Pitch

31.7mm

Lifetime

3000h

Equivalent Series Resistance

5mΩ

Ripple Current

18A

Series

B41560

Leakage Current

<lteq/>0.018 μA (Cr/μF x Vr/V)^0.85 + 4 μA

Tolerance

±20%

Country of Origin

Hungary

Product details

B41560 Series

Ideal for computer power supply applications or other applications that require long operational life
Long-life grade capacitors
Extremely compact
High ripple current capability

Stock information temporarily unavailable.

P.O.A.

EPCOS 0.1F Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - B41560A8100M600

P.O.A.

EPCOS 0.1F Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - B41560A8100M600
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Epcos

Capacitance

0.1F

Voltage

63V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

76.9 x 143.2mm

Height

143.2mm

Minimum Operating Temperature

-40°C

Diameter

76.9mm

Maximum Operating Temperature

+105°C

Lead Pitch

31.7mm

Lifetime

3000h

Equivalent Series Resistance

5mΩ

Ripple Current

18A

Series

B41560

Leakage Current

<lteq/>0.018 μA (Cr/μF x Vr/V)^0.85 + 4 μA

Tolerance

±20%

Country of Origin

Hungary

Product details

B41560 Series

Ideal for computer power supply applications or other applications that require long operational life
Long-life grade capacitors
Extremely compact
High ripple current capability