Technical documents
Specifications
Brand
EpcosCapacitance
33000µF
Voltage
63V dc
Mounting Type
Chassis Mount
Technology
Electrolytic
Dimensions
64.3 (Dia.) x 105.7mm
Height
105.7mm
Minimum Operating Temperature
-40°C
Diameter
64.3mm
Maximum Operating Temperature
+105°C
Lifetime
3000h
Tolerance
±20%
Equivalent Series Resistance
12mΩ
Series
B41560
Ripple Current
15A
Stock information temporarily unavailable.
P.O.A.
Epcos 33000μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Chassis Mount - B41560A8339M
1
P.O.A.
Epcos 33000μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Chassis Mount - B41560A8339M
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
EpcosCapacitance
33000µF
Voltage
63V dc
Mounting Type
Chassis Mount
Technology
Electrolytic
Dimensions
64.3 (Dia.) x 105.7mm
Height
105.7mm
Minimum Operating Temperature
-40°C
Diameter
64.3mm
Maximum Operating Temperature
+105°C
Lifetime
3000h
Tolerance
±20%
Equivalent Series Resistance
12mΩ
Series
B41560
Ripple Current
15A