Technical documents
Specifications
Brand
EpcosCapacitance
22000µF
Voltage
40V dc
Mounting Type
Screw Mount
Technology
Electrolytic
Dimensions
51.6 (Dia.) x 80.7mm
Height
80.7mm
Minimum Operating Temperature
-55°C
Diameter
51.6mm
Maximum Operating Temperature
+105°C
Lifetime
10000h
Tolerance
-10 to +30%
Equivalent Series Resistance
15mΩ
Series
B41570
Ripple Current
15A
Product details
B41570 Series
Sikorel® aluminium electrolytics capacitors designed to give long operational life
Ideal for professional high current power supply applications
Operating temperature range can be extended to +125 °C after removal of the insulating sleeve
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
EpcosCapacitance
22000µF
Voltage
40V dc
Mounting Type
Screw Mount
Technology
Electrolytic
Dimensions
51.6 (Dia.) x 80.7mm
Height
80.7mm
Minimum Operating Temperature
-55°C
Diameter
51.6mm
Maximum Operating Temperature
+105°C
Lifetime
10000h
Tolerance
-10 to +30%
Equivalent Series Resistance
15mΩ
Series
B41570
Ripple Current
15A
Product details
B41570 Series
Sikorel® aluminium electrolytics capacitors designed to give long operational life
Ideal for professional high current power supply applications
Operating temperature range can be extended to +125 °C after removal of the insulating sleeve