EPCOS 4700μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - B41858C7478M000

RS Stock No.: 241-6701Brand: EPCOSManufacturers Part No.: B41858C7478M000
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Epcos

Capacitance

4700µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 x 40mm

Length

18mm

Diameter

40mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Series

B41858

Country of Origin

Brazil

Stock information temporarily unavailable.

P.O.A.

EPCOS 4700μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - B41858C7478M000

P.O.A.

EPCOS 4700μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - B41858C7478M000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Epcos

Capacitance

4700µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 x 40mm

Length

18mm

Diameter

40mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Series

B41858

Country of Origin

Brazil