EPCOS 1mF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - B41866C5108M000

RS Stock No.: 261-0677Brand: EPCOSManufacturers Part No.: B41866C5108M000
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Epcos

Capacitance

1mF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 x 20mm

Maximum Operating Temperature

+125°C

Automotive Standard

AEC-Q200

Series

B41866

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 2) (ex VAT)

EPCOS 1mF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - B41866C5108M000

P.O.A.

Each (In a Bag of 2) (ex VAT)

EPCOS 1mF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - B41866C5108M000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Epcos

Capacitance

1mF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 x 20mm

Maximum Operating Temperature

+125°C

Automotive Standard

AEC-Q200

Series

B41866