EPCOS 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - B43544E9477M060

RS Stock No.: 173-3468Brand: EPCOSManufacturers Part No.: B43544E9477M060
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Epcos

Capacitance

470µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

30 (Dia.) x 45mm

Length

45mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

>175000h

Equivalent Series Resistance

130mΩ

Ripple Current

6A

Series

B43544

Tolerance

±20%

Country of Origin

Hungary

Product details

B43544 Series Compact Aluminium Electrolytic Snap-in Capacitors

B43544 series compact aluminium electrolytic snap-in capacitors with standard 6.3mm snap-in solder pin terminals and PVC insulation. These B43544 series compact aluminium electrolytic snap-in capacitors have outstanding high ripple current capability, improved performance at high frequencies, a low ESR at operating conditions above 50°C, optimized thermal resistance and a maximum operating temperature of 105°C. Typical applications for these B43544 compact snap-in electrolytic capacitors includes frequency converters, solar inverters, uninterruptible power supplies, professional power supplies, medical supplies and telecommunications.

Stock information temporarily unavailable.

P.O.A.

EPCOS 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - B43544E9477M060

P.O.A.

EPCOS 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - B43544E9477M060
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Epcos

Capacitance

470µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

30 (Dia.) x 45mm

Length

45mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

>175000h

Equivalent Series Resistance

130mΩ

Ripple Current

6A

Series

B43544

Tolerance

±20%

Country of Origin

Hungary

Product details

B43544 Series Compact Aluminium Electrolytic Snap-in Capacitors

B43544 series compact aluminium electrolytic snap-in capacitors with standard 6.3mm snap-in solder pin terminals and PVC insulation. These B43544 series compact aluminium electrolytic snap-in capacitors have outstanding high ripple current capability, improved performance at high frequencies, a low ESR at operating conditions above 50°C, optimized thermal resistance and a maximum operating temperature of 105°C. Typical applications for these B43544 compact snap-in electrolytic capacitors includes frequency converters, solar inverters, uninterruptible power supplies, professional power supplies, medical supplies and telecommunications.