Technical documents
Specifications
Brand
EpcosCapacitance
4700µF
Voltage
350V dc
Mounting Type
Screw Terminal
Technology
Aluminium Electrolytic
Dimensions
76.9 (Dia.) x 105.7mm
Height
105.7mm
Minimum Operating Temperature
-40°C
Diameter
76.9mm
Maximum Operating Temperature
+105°C
Lifetime
6000h
Tolerance
±20%
Equivalent Series Resistance
27mΩ
Series
B43580
Ripple Current
12.5A
Country of Origin
Hungary
Product details
B43580 Series
High reliability aluminium electrolytics capacitors designed to give long operational life
Applications include:- frequency converters, traction and professional power supplies
High ripple current capability
Screw terminals
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
EpcosCapacitance
4700µF
Voltage
350V dc
Mounting Type
Screw Terminal
Technology
Aluminium Electrolytic
Dimensions
76.9 (Dia.) x 105.7mm
Height
105.7mm
Minimum Operating Temperature
-40°C
Diameter
76.9mm
Maximum Operating Temperature
+105°C
Lifetime
6000h
Tolerance
±20%
Equivalent Series Resistance
27mΩ
Series
B43580
Ripple Current
12.5A
Country of Origin
Hungary
Product details
B43580 Series
High reliability aluminium electrolytics capacitors designed to give long operational life
Applications include:- frequency converters, traction and professional power supplies
High ripple current capability
Screw terminals