Epcos K3 Contactor, 230 V ac Coil, 3-Pole, 10 A, 3NO, 690 V ac

RS Stock No.: 460-348Brand: EPCOSManufacturers Part No.: B44066S6210J230
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Epcos

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Series

K3

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

110mm

Width

60mm

Depth

128.5mm

Product details

K3 series capacitor Contactors for PFC

Capacitor contactors for switching detuned and conventional three-phase capacitors.

Specially designed for damping of inrush current in LV PFC systems
Improved power quality (e.g. avoidance of voltage sags)
Longer useful life of main contacts of capacitor contactor
Soft switching of capacitor and thus longer useful life
Enhanced mean life expectancy of PFC system
Reduced ohmic losses
Leading contacts with wiper function
Tamper-proof and protected resistors
Easy access for cable connection

PFC Accessories

Stock information temporarily unavailable.

P.O.A.

Epcos K3 Contactor, 230 V ac Coil, 3-Pole, 10 A, 3NO, 690 V ac

P.O.A.

Epcos K3 Contactor, 230 V ac Coil, 3-Pole, 10 A, 3NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Epcos

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Series

K3

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

110mm

Width

60mm

Depth

128.5mm

Product details

K3 series capacitor Contactors for PFC

Capacitor contactors for switching detuned and conventional three-phase capacitors.

Specially designed for damping of inrush current in LV PFC systems
Improved power quality (e.g. avoidance of voltage sags)
Longer useful life of main contacts of capacitor contactor
Soft switching of capacitor and thus longer useful life
Enhanced mean life expectancy of PFC system
Reduced ohmic losses
Leading contacts with wiper function
Tamper-proof and protected resistors
Easy access for cable connection

PFC Accessories