SMD Thermistor NTC 0603 10K 1%

RS Stock No.: 769-1880Brand: EpcosManufacturers Part No.: B57354V2103F60
brand-logo
View all in Thermistor ICs

Technical documents

Specifications

Brand

Epcos

Temperature Coefficient Type

NTC

Thermal Time Constant

4s

Resistance @ 25 °C

10kΩ

Tolerance

±1%

Application

Measurement

Package/Case

0603 (1608M)

Maximum Power Rating

180mW

Length

1.6mm

Depth

0.8mm

Height

0.9mm

Dimensions

1.6 x 0.8 x 0.9mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in

P.O.A.

SMD Thermistor NTC 0603 10K 1%

P.O.A.

SMD Thermistor NTC 0603 10K 1%

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Epcos

Temperature Coefficient Type

NTC

Thermal Time Constant

4s

Resistance @ 25 °C

10kΩ

Tolerance

±1%

Application

Measurement

Package/Case

0603 (1608M)

Maximum Power Rating

180mW

Length

1.6mm

Depth

0.8mm

Height

0.9mm

Dimensions

1.6 x 0.8 x 0.9mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in