EPCOS B57863S0103F40 Thermistor 10kΩ, 2.41 (Dia.) x 6.5mm

RS Stock No.: 629-8720Brand: EPCOSManufacturers Part No.: B57863S0103F040Distrelec Article No.: 16029037
brand-logo
View all in Thermistor ICs

Technical documents

Specifications

Brand

Epcos

Temperature Coefficient Type

NTC

Thermal Coefficient

4.4%/°C

Thermal Time Constant

15s

Resistance @ 25 °C

10kΩ

Application

Measurement

Maximum Power Rating

60mW

Height

6.5mm

Dimensions

2.41 (Dia.) x 6.5mm

Product details

Epcos Miniature Sensor S863 Series

Miniature sensor with bendable wires suitable for heating and air conditioning systems, industrial and automotive electronics.

High accuracy: ±0.2°C between 0°C and +70°C
Fast thermal response time
Excellent long-term stability
Epoxy resin encapsulation
PTFE insulated leads of silver plated nickel wire, AWG 30, 6mm exposed

Approvals

UL

Stock information temporarily unavailable.

P.O.A.

EPCOS B57863S0103F40 Thermistor 10kΩ, 2.41 (Dia.) x 6.5mm

P.O.A.

EPCOS B57863S0103F40 Thermistor 10kΩ, 2.41 (Dia.) x 6.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Epcos

Temperature Coefficient Type

NTC

Thermal Coefficient

4.4%/°C

Thermal Time Constant

15s

Resistance @ 25 °C

10kΩ

Application

Measurement

Maximum Power Rating

60mW

Height

6.5mm

Dimensions

2.41 (Dia.) x 6.5mm

Product details

Epcos Miniature Sensor S863 Series

Miniature sensor with bendable wires suitable for heating and air conditioning systems, industrial and automotive electronics.

High accuracy: ±0.2°C between 0°C and +70°C
Fast thermal response time
Excellent long-term stability
Epoxy resin encapsulation
PTFE insulated leads of silver plated nickel wire, AWG 30, 6mm exposed

Approvals

UL