EPCOS 2μF MLCC, 500V dc V, ±20% , SMD

RS Stock No.: 246-9690Brand: EPCOSManufacturers Part No.: B58035U5106M001
brand-logo

Technical documents

Specifications

Brand

Epcos

Capacitance

2µF

Voltage

500V dc

Package/Case

FA10

Mounting Type

Surface Mount

Dielectric

PLZT

Tolerance

±20%

Country of Origin

Austria

P.O.A.

Each (In a Box of 100) (ex VAT)

EPCOS 2μF MLCC, 500V dc V, ±20% , SMD

P.O.A.

Each (In a Box of 100) (ex VAT)

EPCOS 2μF MLCC, 500V dc V, ±20% , SMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Epcos

Capacitance

2µF

Voltage

500V dc

Package/Case

FA10

Mounting Type

Surface Mount

Dielectric

PLZT

Tolerance

±20%

Country of Origin

Austria