EPCOS PTC Thermistor, 100Ω, +120°C Max, 3mm Probe

RS Stock No.: 686-2113Brand: EPCOSManufacturers Part No.: B59100M1120A070Distrelec Article No.: 16031344
brand-logo
View all in Thermistors

Technical documents

Specifications

Brand

Epcos

Thermistor Type

PTC

Maximum Temperature Sensed

+120°C

Probe Diameter

3mm

Probe Length

10mm

Cable Length

500mm

Resistance

100Ω

Country of Origin

China

Product details

PTC Over-temperature Protection

These devises can be connected in series (an open circuit being fail safe) so that several monitoring points may be applied to equipment using one detector circuit
Probe type: insulated metal housing with M3 male threaded fixing
Sensor type: encapsulation PTC pellet with PTFE insulation
Working voltage 30Vdc for 0 to 40°C

Thermistors

P.O.A.

EPCOS PTC Thermistor, 100Ω, +120°C Max, 3mm Probe

P.O.A.

EPCOS PTC Thermistor, 100Ω, +120°C Max, 3mm Probe

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Epcos

Thermistor Type

PTC

Maximum Temperature Sensed

+120°C

Probe Diameter

3mm

Probe Length

10mm

Cable Length

500mm

Resistance

100Ω

Country of Origin

China

Product details

PTC Over-temperature Protection

These devises can be connected in series (an open circuit being fail safe) so that several monitoring points may be applied to equipment using one detector circuit
Probe type: insulated metal housing with M3 male threaded fixing
Sensor type: encapsulation PTC pellet with PTFE insulation
Working voltage 30Vdc for 0 to 40°C

Thermistors