EPCOS Ferrite Ring Toroid Core, For: Interference Suppressor, 41.8 x 26.2 x 12.5mm

RS Stock No.: 246-9743Brand: EPCOSManufacturers Part No.: B64290L 22X 87
brand-logo
View all in Ferrite Rings

Technical documents

Specifications

Brand

Epcos

Type

Toroid Core

Dimensions

41.8 x 26.2 x 12.5mm

Application

Interference Suppressor

Material

N87

Diameter

41.8mm

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

EPCOS Ferrite Ring Toroid Core, For: Interference Suppressor, 41.8 x 26.2 x 12.5mm

P.O.A.

EPCOS Ferrite Ring Toroid Core, For: Interference Suppressor, 41.8 x 26.2 x 12.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Epcos

Type

Toroid Core

Dimensions

41.8 x 26.2 x 12.5mm

Application

Interference Suppressor

Material

N87

Diameter

41.8mm

Country of Origin

Czech Republic