Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

EPCOS Ferrite Ring Toroid Core, For: General Electronics, 26.6 (Dia.) x 11mm

RS Stock No.: 212-0926Brand: EPCOSManufacturers Part No.: B64290L0618X830Distrelec Article No.: 15861364
brand-logo
View all in Ferrite Rings

Technical documents

Specifications

Brand

Epcos

Type

Toroid Core

Dimensions

26.6 (Dia.) x 11mm

Application

General Electronics

Material

N30

Diameter

26.8mm

Height

11mm

Inner Diameter

13.5mm

Outer Diameter

26.8mm

Product details

Coated Ring Cores B64290

EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, pulse transformers and broadband transformers.

Stock information temporarily unavailable.

P.O.A.

EPCOS Ferrite Ring Toroid Core, For: General Electronics, 26.6 (Dia.) x 11mm
Select packaging type

P.O.A.

EPCOS Ferrite Ring Toroid Core, For: General Electronics, 26.6 (Dia.) x 11mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

Epcos

Type

Toroid Core

Dimensions

26.6 (Dia.) x 11mm

Application

General Electronics

Material

N30

Diameter

26.8mm

Height

11mm

Inner Diameter

13.5mm

Outer Diameter

26.8mm

Product details

Coated Ring Cores B64290

EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, pulse transformers and broadband transformers.