EPCOS Ferrite Ring Toroid Core, For: Automotive Electronics, EMC Components, General Electronics, 21.2 x 8.95 x 8.1mm

Technical documents
Specifications
Brand
EpcosType
Toroid Core
Dimensions
21.2 x 8.95 x 8.1mm
Application
Automotive Electronics, EMC Components, General Electronics
Material
N30
Height
8.1mm
Inner Diameter
8.95mm
Outer Diameter
21.2mm
Product details
Coated Ring Cores B64290
EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, pulse transformers and broadband transformers.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EpcosType
Toroid Core
Dimensions
21.2 x 8.95 x 8.1mm
Application
Automotive Electronics, EMC Components, General Electronics
Material
N30
Height
8.1mm
Inner Diameter
8.95mm
Outer Diameter
21.2mm
Product details
Coated Ring Cores B64290
EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, pulse transformers and broadband transformers.