EPCOS Ferrite Ring Toroid Core, For: General Electronics, 37.5 (Dia.) x 16.2mm

Technical documents
Specifications
Brand
EpcosType
Toroid Core
Dimensions
37.5 (Dia.) x 16.2mm
Application
General Electronics
Material
N30
Diameter
37.5mm
Height
16.2mm
Inner Diameter
23mm
Outer Diameter
37.5mm
Distrelec Product Id
15861414
Country of Origin
India
Product details
Coated Ring Cores B64290
EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, pulse transformers and broadband transformers.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
EpcosType
Toroid Core
Dimensions
37.5 (Dia.) x 16.2mm
Application
General Electronics
Material
N30
Diameter
37.5mm
Height
16.2mm
Inner Diameter
23mm
Outer Diameter
37.5mm
Distrelec Product Id
15861414
Country of Origin
India
Product details
Coated Ring Cores B64290
EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, pulse transformers and broadband transformers.