Technical documents
Specifications
Brand
EpcosType
Ferrite Core
Dimensions
6.3 x 3.8 x 2.5mm
Application
General Electronics
Material
N30
Diameter
6.3mm
Height
2.5mm
Inner Diameter
3.8mm
Outer Diameter
6.3mm
Product details
Coated Ring Cores B64290
EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, pulse transformers and broadband transformers.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EpcosType
Ferrite Core
Dimensions
6.3 x 3.8 x 2.5mm
Application
General Electronics
Material
N30
Diameter
6.3mm
Height
2.5mm
Inner Diameter
3.8mm
Outer Diameter
6.3mm
Product details
Coated Ring Cores B64290
EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, pulse transformers and broadband transformers.