Technical documents
Specifications
Brand
EpcosAccessory Type
Vertical Coil Former
For Use With
P 14 x 8 Core
Overall Dimensions
7.1 (Dia.) x 5.4mm
Overall Width
7.1mm
Overall Depth
5.4mm
Material
GFR Polyterephthalate
Country of Origin
Czech Republic
Product details
EPCOS P14/8 Coil Formers
EPCOS B65541 P14/8 coil formers are made from GFR polyterephthalate UL 94 V -0 to class 60085. Maximum operating temperature +155°C
EPCOS Coil Formers and Accessories
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EpcosAccessory Type
Vertical Coil Former
For Use With
P 14 x 8 Core
Overall Dimensions
7.1 (Dia.) x 5.4mm
Overall Width
7.1mm
Overall Depth
5.4mm
Material
GFR Polyterephthalate
Country of Origin
Czech Republic
Product details
EPCOS P14/8 Coil Formers
EPCOS B65541 P14/8 coil formers are made from GFR polyterephthalate UL 94 V -0 to class 60085. Maximum operating temperature +155°C